Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 153-3439
- Mfr. Part No.:
- DE 300K5DL
- Brand:
- Kern
Subtotal (1 unit)*
£557.44
(exc. VAT)
£668.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.44 |
*price indicative
- RS Stock No.:
- 153-3439
- Mfr. Part No.:
- DE 300K5DL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 5 g, 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Length | 522mm | |
| Weighpan Width | 406mm | |
| Weighpan Height | 100mm | |
| Net Weight | 16kg | |
| Model Number p | DE 300K5DL | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 5 g, 10 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Length 522mm | ||
Weighpan Width 406mm | ||
Weighpan Height 100mm | ||
Net Weight 16kg | ||
Model Number p DE 300K5DL | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Related links
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale With RS Calibration
- Kern DE 300K50D Platform Weighing Scale With RS Calibration
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity
- Kern IFB 300K50DM Platform Weighing Scale With RS Calibration
- Kern EOB 300K100L Platform Weighing Scale With RS Calibration
- Kern EOB 300K100XL Platform Weighing Scale With RS Calibration
