Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£511.82

(exc. VAT)

£614.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£511.82

*price indicative

RS Stock No.:
192-6480
Mfr. Part No.:
EOB 300K100XL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

100 g

Calibrated

RSCAL

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

945mm

Weighpan Width

505mm

Net Weight

19.5kg

Model Number p

EOB 300K100XL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

COO (Country of Origin):
CN
Display device with integrated radio module for wireless communication with the weighing platform:ideal for weighing contaminated items, weighing in loud environments or with physical separation
Touchless tare function:by the wave of your hand. No need to operate the scale with dirty gloves anymore
Network operation:3 frequencies for parallel use of several weighing platforms with a single display device
High mobility thanks to battery operation for display device and platform, operating time up to 70 h
Simple and convenient 4-key operation
Wall mount for display device standard
Vibration-free weighing:at the push of a button, a stable average weight is given when the environmental conditions are unstable or when weighing animals

Related links