Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£476.09

(exc. VAT)

£571.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£476.09

*price indicative

RS Stock No.:
205-9725
Mfr. Part No.:
EOC 300K-3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

300kg

Scale Type

Platform

Resolution

5 g

Parts Counting

Yes

Plug Type

US, EU, UK

Display Type

LCD

Weighing Modes

oz, lb, kg, g, pcs

Weigh Pan Height

120mm

Weigh Pan Length

400mm

Weigh Pan Width

500mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Net Weight

9kg

Standards/Approvals

CE

Model Number

EOC 300K-3

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern platform scale EOC with maximum weighing capacity of 300kg, minimum readability of 5g is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.

Percentage determination makes it possible to store a given weight value and to determine deviations from this target value

Practical flip/flop display device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy