Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity, With DKD Calibration
- RS Stock No.:
- 228-1904
- Mfr. Part No.:
- EOB 300K100L +CAL
- Brand:
- Kern
Subtotal (1 unit)*
£551.30
(exc. VAT)
£661.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £551.30 |
*price indicative
- RS Stock No.:
- 228-1904
- Mfr. Part No.:
- EOB 300K100L +CAL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 100 g | |
| Calibrated | DKDCAL | |
| Parts Counting | No | |
| Model Number p | EOB 300K100L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 100 g | ||
Calibrated DKDCAL | ||
Parts Counting No | ||
Model Number p EOB 300K100L | ||
- COO (Country of Origin):
- CN
Related links
- Kern EOB 300K100L Platform Weighing Scale With RS Calibration
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100A Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100XL+C Platform Weighing Scale, 300kg Weight Capacity PreCal
- Kern EOE 300K100L Platform Weighing Scale With RS Calibration
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Platform Weighing Scale With RS Calibration
