Kern EOB 300K100XL+C Platform Weighing Scale, 300kg Weight Capacity PreCal
- RS Stock No.:
- 192-4142
- Mfr. Part No.:
- EOB 300K100XL + Calibration
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£464.34
(exc. VAT)
£557.21
(inc. VAT)
- RS Stock No.:
- 192-4142
- Mfr. Part No.:
- EOB 300K100XL + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 3000 | |
| Calibrated | PreCal | |
| Parts Counting | Yes | |
| Plug Type | Europe, Switzerland, UK, US | |
| Weighpan Dimensions | 950 x 500 x 58mm | |
| Weighpan Length | 950mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 58mm | |
| Weighpan Diameter | 945 x 505mm | |
| Net Weight | 19000g | |
| Model Number p | EOB 300K100XL+C | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 3000 | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type Europe, Switzerland, UK, US | ||
Weighpan Dimensions 950 x 500 x 58mm | ||
Weighpan Length 950mm | ||
Weighpan Width 500mm | ||
Weighpan Height 58mm | ||
Weighpan Diameter 945 x 505mm | ||
Net Weight 19000g | ||
Model Number p EOB 300K100XL+C | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
Weighing plate stainless steel, painted steel base
Simple and convenient 4-key operation
Wall mount for display device standard
Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
Universal external mains adapter included with delivery
Protective working cover included with delivery
Simple and convenient 4-key operation
Wall mount for display device standard
Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
Universal external mains adapter included with delivery
Protective working cover included with delivery
Related links
- Kern EOB 300K100XL Platform Weighing Scale With RS Calibration
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100L Platform Weighing Scale With RS Calibration
- Kern EOB 300K100A Platform Weighing Scale With RS Calibration
- Kern EOB 300K100A Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100L Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Platform Weighing Scale, 300kg Weight Capacity

