Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8813
- Mfr. Part No.:
- EOB 300K100L
- Brand:
- Kern
Subtotal (1 unit)*
£431.69
(exc. VAT)
£518.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £431.69 |
*price indicative
- RS Stock No.:
- 788-8813
- Mfr. Part No.:
- EOB 300K100L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 100 g | |
| Calibrated | RSCAL | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 550mm | |
| Weighpan Width | 550mm | |
| Weighpan Height | 65mm | |
| Net Weight | 13.5kg | |
| Model Number p | EOB 300K100L | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 100 g | ||
Calibrated RSCAL | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 550mm | ||
Weighpan Width 550mm | ||
Weighpan Height 65mm | ||
Net Weight 13.5kg | ||
Model Number p EOB 300K100L | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- CN
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Related links
- Kern EOB 300K100L Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale With RS Calibration
- Kern EOE 300K100L Platform Weighing Scale With DKD Calibration
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100XL Platform Weighing Scale With RS Calibration
- Kern EOB 300K100A Platform Weighing Scale With RS Calibration
