Adam Equipment Co Ltd CPW Plus 150L Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0470
- Mfr. Part No.:
- CPW Plus 150L
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£484.82
(exc. VAT)
£581.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £484.82 |
*price indicative
- RS Stock No.:
- 126-0470
- Mfr. Part No.:
- CPW Plus 150L
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 50 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 600 x 900mm | |
| Weighpan Length | 900mm | |
| Weighpan Width | 600mm | |
| Weighpan Height | 94mm | |
| Net Weight | 17kg | |
| Model Number p | CPW Plus 150L | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 50 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 600 x 900mm | ||
Weighpan Length 900mm | ||
Weighpan Width 600mm | ||
Weighpan Height 94mm | ||
Net Weight 17kg | ||
Model Number p CPW Plus 150L | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB
CPW-plus L Series Floor Scales
Adam Equipments range of CPW-plus L floor scales offer straightforward, high capacity weighing. The 600x900mm stainless steel base is large enough for most general industrial weighing tasks, and handles and wheels mean these scales can be easily to move to where they are needed, or stored away when not in use.
Available with 75kg capacity (CPW-plus 75L), 150kg capacity (CPW-plus 150L), 200kg capacity (CPW-plus 200L) and 300kg capacity (CPW-plus 300L).
Features and Benefits
Colour coded keys
Hold function
Full range tare
Zero Tracking to ensure the reading always returns to zero
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket for indicator
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
3 year manufacturers warranty
Hold function
Full range tare
Zero Tracking to ensure the reading always returns to zero
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket for indicator
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
3 year manufacturers warranty
Models
CPW-plus 35L, CPW-plus 75L, CPW-plus 150L, CPW-plus 200L and CPW-plus 300L
Application Information
General industrial weighing
Animal weighing
Animal weighing
Related links
- Adam Equipment Co Ltd CPW Plus 150L Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150M Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 150M Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOE 150K50L Platform Weighing Scale With RS Calibration
- Kern EOB 150K50L Platform Weighing Scale With RS Calibration
- Kern DE 150K2D Platform Weighing Scale With RS Calibration
