Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-770
- Mfr. Part No.:
- SXC 6K-3M
- Brand:
- Kern
Subtotal (1 unit)*
£1,073.41
(exc. VAT)
£1,288.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,073.41 |
*price indicative
- RS Stock No.:
- 270-770
- Mfr. Part No.:
- SXC 6K-3M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | WiFi, RS232, Ethernet | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Weighing Modes | kg, lb, g, pcs | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 107mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE Mark, Conformity Assessment Possible Ex Works | |
| Net Weight | 6.1kg | |
| Model Number | SXC 6K-3M | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type WiFi, RS232, Ethernet | ||
Plug Type Euro | ||
Display Type LCD | ||
Weighing Modes kg, lb, g, pcs | ||
Weigh Pan Width 240mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 107mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE Mark, Conformity Assessment Possible Ex Works | ||
Net Weight 6.1kg | ||
Model Number SXC 6K-3M | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
Related links
- Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-3M Weighing Scale Weighing Scale RSCAL
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern EOC 6K-3 Platform Weighing Scale RSCAL
- Kern FPB 6K-3M Bench Weighing Scale, 6kg Weight Capacity
