Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 205-9679
- Mfr. Part No.:
- EOC 6K-3
- Brand:
- Kern
Subtotal (1 unit)*
£381.59
(exc. VAT)
£457.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.59 |
*price indicative
- RS Stock No.:
- 205-9679
- Mfr. Part No.:
- EOC 6K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Model Number p | EOC 6K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Model Number p EOC 6K-3 | ||
- COO (Country of Origin):
- CN
The Kern platform scale EOC with maximum weighing capacity of 6kg, minimum readability of 1g is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
Practical flip/flop display device
Related links
- Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 6K-4A Platform Weighing Scale With RS Calibration
- Kern EOC 6K-4A Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 100K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 60K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
