Kern FCD 6K-3 Bench Bench Scales, 6kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0064
- Mfr. Part No.:
- FCD 6K-3
- Brand:
- Kern
Subtotal (1 unit)*
£268.40
(exc. VAT)
£322.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.40 |
*price indicative
- RS Stock No.:
- 241-0064
- Mfr. Part No.:
- FCD 6K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Scale Type | Bench | |
| Resolution | 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Plug Type | Multi | |
| Weighpan Dimensions | 300 x 230 x 12.5mm | |
| Weighpan Length | 300mm | |
| Weighpan Width | 230mm | |
| Weighpan Height | 12.5mm | |
| Net Weight | 2.4kg | |
| Model Number p | FCD 6K-3 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Bench | ||
Resolution 10 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Multi | ||
Weighpan Dimensions 300 x 230 x 12.5mm | ||
Weighpan Length 300mm | ||
Weighpan Width 230mm | ||
Weighpan Height 12.5mm | ||
Net Weight 2.4kg | ||
Model Number p FCD 6K-3 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
The Kern Bench scale FCD 6K-3, Weighing range 6000 g, Readout 0.2 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Compact size practical for small spaces
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity
- Ohaus R41ME6 Bench Bench Scales With RS Calibration
- Ohaus R41ME6 Bench Bench Scales, 6kg Weight Capacity
- Kern FCD 3K-3 Bench Bench Scales With RS Calibration
- Kern FCD 10K-3 Bench Bench Scales With RS Calibration
- Adam Equipment Co Ltd Bench Bench Scales, 6kg Weight Capacity
- Ohaus R31P6 Bench Bench Scales, 6kg Weight Capacity
- Kern CPE 6K-3 Counting Counting Scales With RS Calibration
