Kern FCD 10K-3 Bench Bench Scales, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0012
- Mfr. Part No.:
- FCD 10K-3
- Brand:
- Kern
Subtotal (1 unit)*
£268.40
(exc. VAT)
£322.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.40 |
*price indicative
- RS Stock No.:
- 241-0012
- Mfr. Part No.:
- FCD 10K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 25 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Plug Type | Multi | |
| Weighpan Dimensions | 300 x 230 x 12.5mm | |
| Weighpan Length | 300mm | |
| Weighpan Width | 230mm | |
| Weighpan Height | 12.5mm | |
| Net Weight | 2.4kg | |
| Model Number p | FCD 10K-3 | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 25 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Multi | ||
Weighpan Dimensions 300 x 230 x 12.5mm | ||
Weighpan Length 300mm | ||
Weighpan Width 230mm | ||
Weighpan Height 12.5mm | ||
Net Weight 2.4kg | ||
Model Number p FCD 10K-3 | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
The Kern Bench scale FCD 10K-3, Weighing range 15 kg, Readout 0.5 g has High mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Compact size practical for small spaces
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern FCD 10K-3 Bench Weighing Scale, 15kg Weight Capacity
- Kern FCD 3K-3 Bench Bench Scales With RS Calibration
- Kern FCD 6K-3 Bench Bench Scales With RS Calibration
- Kern FCD 30K-2 Bench Bench Scales With RS Calibration
- Ohaus i-D33XW15C1R6-EU Bench Bench Scales With RS Calibration
- Ohaus V22PWE15T Bench Bench Scales With RS Calibration
- Ohaus R41ME15 Bench Bench Scales With RS Calibration
- Ohaus R31P15-M Bench Bench Scales With RS Calibration
