Ohaus R41ME15 Bench Compact Bench Scale, 15kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£622.64

(exc. VAT)

£747.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.64

*price indicative

RS Stock No.:
101-429
Mfr. Part No.:
30231100
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

15kg

Product Type

Compact Bench Scale

Scale Type

Bench

Resolution

1:30000

Parts Counting

Yes

Interface Type

Ethernet, RS232, USB

Display Type

LED Display

Weighing Modes

g, kg, oz, lb

Minimum Operating Temperature

-10°C

Weigh Pan Width

300mm

Weigh Pan Length

225mm

Maximum Operating Temperature

40°C

Standards/Approvals

EN 45501 (T8252), OIML R76 (R76/2006-NL1-15.21), CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS

Net Weight

5.9kg

Model Number

R41ME15

Calibrated

RSCAL

COO (Country of Origin):
CH
The Ohaus Europe GmbH multipurpose Ranger 4000 durable compact scales is the right tool for industrial weighing applications in which value is important but quality, durability, and functionality cannot be compromised. Portable with die-cast metal housing and a rechargeable battery, this scale is equipped with seven application modes that can provide results for many industrial weighing and measurement needs.

Three color check weighing LEDs

Rugged cast aluminium housing, stainless steel platform

Up front level indicator

Adjustable levelling feet

Overload and underload indicators

Auto shut-off

Low battery indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy