Ohaus R31P15-M Bench Compact Bench Scale, 15kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£548.00

(exc. VAT)

£657.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£548.00

*price indicative

RS Stock No.:
874-379
Mfr. Part No.:
30060905
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Compact Bench Scale

Weighing Capacity

15kg

Scale Type

Bench

Resolution

1:3000

Parts Counting

Yes

Interface Type

RS232, USB, Ethernet

Display Type

LCD Backlight

Weigh Pan Length

300mm

Weighing Modes

Check Weighing, Percentage Weighing, Accumulation, Check percent, Parts Counting, Dynamic, Counting

Minimum Operating Temperature

-10°C

Weigh Pan Height

117mm

Weigh Pan Width

225mm

Maximum Operating Temperature

40°C

Standards/Approvals

OIML/EC 3000e, CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/ROHS

Net Weight

4.2kg

Model Number

R31P15-M

Calibrated

RSCAL

COO (Country of Origin):
CN

The best Compact scale in its category!


The versatile Ranger 3000 scale has all the functions you need to obtain fast, accurate results, whatever the context. With 7 operating modes, the Ranger 3000 is Ideal for a wide range of industrial weighing needs. Portable and equipped with a rechargeable battery, this scale will find its place in all areas of a factory and is equipped with functions that make it an exceptional model.

Standard features :

- Largest display in its class: the Ranger 3000 scale is ideally suited

to any environment - Ranger 3000 has the largest display in its

class and features LED Plus-Minus and backlit LCD displays that allow

it to adapt to any working condition.

- The most user-friendly scale on the market - Thanks to its easy configuration, its

use is even simpler, guaranteeing you optimal speed and quality

of execution.

- Fast stabilisation guarantees unrivalled productivity - Get your results

in a second and see a clear increase in your efficiency and

your productivity!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy