Ohaus R31P15-M Bench Compact Bench Scale, 15kg Weight Capacity, RSCAL
- RS Stock No.:
- 100-249
- Mfr. Part No.:
- 30060905
- Brand:
- Ohaus
Subtotal (1 unit)*
£548.00
(exc. VAT)
£657.60
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | £548.00 |
*price indicative
- RS Stock No.:
- 100-249
- Mfr. Part No.:
- 30060905
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Compact Bench Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 1:3000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, Ethernet | |
| Display Type | LCD Backlight | |
| Weighing Modes | Check Weighing, Percentage Weighing, Accumulation, Check percent, Parts Counting, Dynamic, Counting | |
| Weigh Pan Width | 225mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 117mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | OIML/EC 3000e, CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/ROHS | |
| Net Weight | 4.2kg | |
| Model Number | R31P15-M | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Compact Bench Scale | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 1:3000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, Ethernet | ||
Display Type LCD Backlight | ||
Weighing Modes Check Weighing, Percentage Weighing, Accumulation, Check percent, Parts Counting, Dynamic, Counting | ||
Weigh Pan Width 225mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 117mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals OIML/EC 3000e, CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/ROHS | ||
Net Weight 4.2kg | ||
Model Number R31P15-M | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The best Compact scale in its category!
Related links
- Ohaus R31P15-M Bench Compact Bench Scale RSCAL
- Ohaus R31P15-M Bench Compact Bench Scale, 15kg Weight Capacity
- Ohaus R41ME15 Bench Compact Bench Scale RSCAL
- Ohaus R41ME15 Bench Compact Bench Scale, 15kg Weight Capacity
- Ohaus R31P30 Bench Compact Bench Scale RSCAL
- Ohaus V22PWE15T Bench Bench Scale RSCAL
- Ohaus V12P15 Bench Bench Scale RSCAL
- Ohaus i-D33XW15C1R6-EU Bench Bench Scale RSCAL