Ohaus i-D33XW15C1R6-EU Bench Bench Scales, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 131-020
- Mfr. Part No.:
- 30684775
- Brand:
- Ohaus
Subtotal (1 unit)*
£777.90
(exc. VAT)
£933.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £777.90 |
*price indicative
- RS Stock No.:
- 131-020
- Mfr. Part No.:
- 30684775
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 1:7, 500 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | i-D33XW15C1R6-EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 1:7, 500 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p i-D33XW15C1R6-EU | ||
- COO (Country of Origin):
- CN
The Ohaus Defender 3000 Washdown Bench Scales are ideal for general weighing, simple counting and check weighing applications in damp environments, or when washdown cleaning is required. The Defender 3000 Series features a simple, yet rugged, stainless steel design and IP66 stainless steel indicator with tactile keys, multicolor backlit LCD display, AC or standard rechargeable battery operation and flexible mounting capabilities.
Backlit LCD display
RS 232 interface
Non-slip adjustable rubber feet
150% overload protection
RS 232 interface
Non-slip adjustable rubber feet
150% overload protection
Related links
- Ohaus i-D33XW15C1R6-EU Bench Bench Scales, 15kg Weight Capacity
- Ohaus R31P15-M Bench Bench Scales With RS Calibration
- Ohaus R41ME15 Bench Bench Scales, 15kg Weight Capacity
- Ohaus V22PWE15T Bench Bench Scales, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scales, 15kg Weight Capacity
- Ohaus R31P15-M Bench Bench Scales, 15kg Weight Capacity
- Ohaus V22PWE15T Bench Bench Scales With RS Calibration
- Ohaus R41ME15 Bench Bench Scales With RS Calibration