Ohaus Europe GmbH i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 326-402
- Mfr. Part No.:
- 30685083
- Brand:
- Ohaus Europe GmbH
Subtotal (1 unit)*
£783.00
(exc. VAT)
£939.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £783.00 |
*price indicative
- RS Stock No.:
- 326-402
- Mfr. Part No.:
- 30685083
- Brand:
- Ohaus Europe GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus Europe GmbH | |
| Weighing Capacity | 15kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:7500 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | i-D33XW15C1R6-GB | |
| Select all | ||
|---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 15kg | ||
Scale Type Weighing Scale | ||
Resolution 1:7500 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p i-D33XW15C1R6-GB | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in damp or washdown environments. With a rugged stainless steel design, tactile keys, a multicolor backlit LCD, and both AC and rechargeable battery options, they provide versatility and durability for tough applications.
IP66 protection rate
Software for parts counting
Software for parts counting
Related links
- Ohaus Europe GmbH i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scales, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scales, 30kg Weight Capacity
- Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scales, 150kg Weight Capacity
- Ohaus Europe GmbH V71P6T Weighing Scale Weighing Scale, 6kg Weight Capacity