Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scales, 150kg Weight Capacity
- RS Stock No.:
- 326-524
- Mfr. Part No.:
- 30684748
- Brand:
- Ohaus Europe GmbH
Subtotal (1 unit)*
£661.00
(exc. VAT)
£793.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £661.00 |
*price indicative
- RS Stock No.:
- 326-524
- Mfr. Part No.:
- 30684748
- Brand:
- Ohaus Europe GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus Europe GmbH | |
| Weighing Capacity | 150kg | |
| Scale Type | Bench | |
| Resolution | 1:7500 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | i-D33P150B1X2 | |
| Select all | ||
|---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 150kg | ||
Scale Type Bench | ||
Resolution 1:7500 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p i-D33P150B1X2 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in production, packaging, and warehouse settings. With a rugged tubular-frame base, tactile keys, a multicolor backlit LCD, and both AC and battery operation, they offer flexibility and durability for a range of applications.
IP65 protection rated
Software for parts counting
Software for parts counting
Related links
- Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scales, 150kg Weight Capacity
- Ohaus Europe GmbH D52P150RQDX2 Bench Bench Scales, 60 or 150kg Weight Capacity
- Ohaus Europe GmbH D52P150RTDV3 Bench Bench Scales, 60 or 150kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scales, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scales, 30kg Weight Capacity
- Ohaus i-D150B1L Bench Bench Scales, 150kg Weight Capacity
- Ohaus D24PE150FL Bench Bench Scales, 150kg Weight Capacity
- Ohaus D24PE150FL Bench Bench Scales With RS Calibration