Ohaus D24PE150FL Bench Bench Scale, 150kg Weight Capacity, RSCAL
- RS Stock No.:
- 141-663
- Mfr. Part No.:
- 30235942
- Brand:
- Ohaus
Subtotal (1 unit)*
£634.64
(exc. VAT)
£761.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £634.64 |
*price indicative
- RS Stock No.:
- 141-663
- Mfr. Part No.:
- 30235942
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Product Type | Bench Scale | |
| Scale Type | Bench | |
| Resolution | 1:7500 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LED | |
| Weighing Modes | Parts Counting, Accumulation | |
| Weigh Pan Width | 174mm | |
| Weigh Pan Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 940mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | |
| Net Weight | 4.5kg | |
| Model Number | D24PE150FL | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Product Type Bench Scale | ||
Scale Type Bench | ||
Resolution 1:7500 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LED | ||
Weighing Modes Parts Counting, Accumulation | ||
Weigh Pan Width 174mm | ||
Weigh Pan Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 940mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | ||
Net Weight 4.5kg | ||
Model Number D24PE150FL | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Defender 2000 Series of bench scales offers OHAUS signature accuracy for commercial and industrial weighing applications at an unbeatable price. Depend on The Ohaus Europe GmbH Defender 2000 Series when you need accuracy you can count on while maximizing your budget.
Safe overload capacity of 125%
Easy-to-Read red LED display
4 function mechanical keys
Optional RS232 interface
Related links
- Ohaus D24PE150FL Bench Bench Scale, 150kg Weight Capacity
- Ohaus D52P150RTDV3 Bench Bench Scale RSCAL
- Ohaus D52P150RQDX2 Bench Bench Scale RSCAL
- Ohaus i-D150B1L Bench Bench Scale RSCAL
- Ohaus i-D33P150B1X2 Bench Bench Scale RSCAL
- Ohaus i-D150B1L Bench Bench Scale, 150kg Weight Capacity
- Ohaus D52P150RQDX2 Bench Bench Scale, 150kg Weight Capacity
- Ohaus i-D33P150B1X2 Bench Bench Scale, 150kg Weight Capacity