Ohaus i-D150B1L Bench Bench Scales, 150kg Weight Capacity

Subtotal (1 unit)*

£376.00

(exc. VAT)

£451.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£376.00

*price indicative

RS Stock No.:
199-632
Mfr. Part No.:
30683685
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

150kg

Scale Type

Bench

Calibrated

RSCAL

Model Number p

i-D150B1L

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scale Bases offer an economical and durable solution for basic industrial weighing. Certified Legal-for-Trade, they are suitable for general applications as well as situations requiring legal compliance.

Capacities from 15 kg to 600 kg
IP65 protection rated

Related links