Ohaus i-D33P150B1X2 Bench Bench Scale, 150kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Calibration Options:

Each

£648.72

(exc. VAT)

£778.46

(inc. VAT)

RS Stock No.:
326-522
Mfr. Part No.:
30684748
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

150kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:7500

Parts Counting

Yes

Interface Type

RS232

Plug Type

AC, Universal

Display Type

LCD

Weighing Modes

Parts Counting, Check Weighing, Totalization

Minimum Operating Temperature

-10°C

Weigh Pan Length

650mm

Maximum Operating Temperature

40°C

Net Weight

27kg

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS

Model Number

i-D33P150B1X2

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in production, packaging, and warehouse settings. With a rugged tubular-frame base, tactile keys, a multicolor backlit LCD, and both AC and battery operation, they offer flexibility and durability for a range of applications.

IP65 protection rated

Software for parts counting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy