Ohaus D52P15RQDR1 Bench Bench Scale, 15kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£919.25

(exc. VAT)

£1,103.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£919.25

*price indicative

RS Stock No.:
199-593
Mfr. Part No.:
30424313
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Bench Scale

Weighing Capacity

15kg

Scale Type

Bench

Resolution

1:600000

Parts Counting

Yes

Interface Type

WiFi, RS485, USB Host, Analogue, Bluetooth, Ethernet, RS232, USB

Plug Type

Universal, AC

Display Type

LCD Backlight

Minimum Operating Temperature

-10°C

Weighing Modes

Piece Counting, Counting, Percentage Weighing, Filling, Dynamic, Check Weighing

Weigh Pan Length

305mm

Maximum Operating Temperature

40°C

Standards/Approvals

CEI/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, CEI/EN 61326-1, Classe B, Environnements de base , FCC, partie 15, classe B , Canada ICES-003 Classe B, conformité CE , CSA , RCM

Net Weight

11kg

Model Number

D52P15RQDR1

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Defender 5000 Bench Scale is a durable, multifunctional solution for production, packaging, inventory, and shipping. With advanced features like GMP/GLP data output, user management, and multiple connectivity options, it streamlines industrial and commercial weighing tasks.

Indicator guides

Durably constructed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy