Ohaus V12P15 Bench Bench Scale, 15kg Weight Capacity, RSCAL
- RS Stock No.:
- 874-381
- Mfr. Part No.:
- 30539396
- Brand:
- Ohaus
Subtotal (1 unit)*
£186.57
(exc. VAT)
£223.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.57 |
*price indicative
- RS Stock No.:
- 874-381
- Mfr. Part No.:
- 30539396
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Bench Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 1:7500 | |
| Interface Type | RS232 | |
| Plug Type | UK, EU | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 190mm | |
| Weighing Modes | oz, lb, kg, g | |
| Weigh Pan Height | 122mm | |
| Weigh Pan Length | 245mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , UL transformateur certifié, EN/IEC 61326-1 Classe B, environements basiques, ANSI/NSF 169, CE, NSF, WEEE, USDA-AMS | |
| Net Weight | 16.9kg | |
| Model Number | V12P15 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Bench Scale | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 1:7500 | ||
Interface Type RS232 | ||
Plug Type UK, EU | ||
Display Type LCD Backlight | ||
Weigh Pan Width 190mm | ||
Weighing Modes oz, lb, kg, g | ||
Weigh Pan Height 122mm | ||
Weigh Pan Length 245mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , UL transformateur certifié, EN/IEC 61326-1 Classe B, environements basiques, ANSI/NSF 169, CE, NSF, WEEE, USDA-AMS | ||
Net Weight 16.9kg | ||
Model Number V12P15 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Valor 1000 series is a reliable choice for general food weighing. It is Legal for Trade certifications and a food-safe design that is NSF and HACCP certified. Easy-to-operate Valor 1000 scales feature two-button operation, large backlit LCD display and up to 1,500-hour Alkaline battery life (Alkaline battery included).
LCD display with white backlight
Optional RS232 Interface
integrated level bubble and adjustable feet
Energy-efficient
Related links
- Ohaus V12P15 Bench Bench Scale, 15kg Weight Capacity
- Ohaus V22PWE15T Bench Bench Scale RSCAL
- Ohaus i-D33XW15C1R6-EU Bench Bench Scale RSCAL
- Ohaus D52P15RQDR1 Bench Bench Scale RSCAL
- Ohaus i-D33P15B1R1 Bench Bench Scale RSCAL
- Ohaus R41ME15 Bench Compact Bench Scale RSCAL
- Ohaus R31P15-M Bench Compact Bench Scale RSCAL
- Ohaus V22PWE15T Bench Bench Scale, 15kg Weight Capacity