Ohaus V22PWE15T Bench Bench Scales, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 121-963
- Mfr. Part No.:
- 30072316
- Brand:
- Ohaus
Subtotal (1 unit)*
£313.59
(exc. VAT)
£376.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.59 |
*price indicative
- RS Stock No.:
- 121-963
- Mfr. Part No.:
- 30072316
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 15kg | |
| Scale Type | Bench | |
| Resolution | 1:7500 | |
| Calibrated | RSCAL | |
| Model Number p | V22PWE15T | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 15kg | ||
Scale Type Bench | ||
Resolution 1:7500 | ||
Calibrated RSCAL | ||
Model Number p V22PWE15T | ||
- COO (Country of Origin):
- CN
The Ohaus Valor 2000 water resistant food scale raises the bar and sets a new industry standard with the winning combination of speed and durability. Available in both stainless steel and plastic housing designs, Valor 2000 offers large LED front and rear displays, food safety and puncture resistant keypads, making it the first cost-effective scale for use in dry or washdown environments.
2x red LED display
ABS housing
Up-front level indicator
Less Stabilization time
ABS housing
Up-front level indicator
Less Stabilization time
Related links
- Ohaus V22PWE15T Bench Bench Scales, 15kg Weight Capacity
- Ohaus i-D33XW15C1R6-EU Bench Bench Scales With RS Calibration
- Ohaus R41ME15 Bench Bench Scales With RS Calibration
- Ohaus R31P15-M Bench Bench Scales With RS Calibration
- Ohaus R41ME15 Bench Bench Scales, 15kg Weight Capacity
- Ohaus i-D33XW15C1R6-EU Bench Bench Scales, 15kg Weight Capacity
- Ohaus R31P15-M Bench Bench Scales, 15kg Weight Capacity
- Kern FCD 10K-3 Bench Bench Scales With RS Calibration