Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity, RSCAL
- RS Stock No.:
- 271-122
- Mfr. Part No.:
- IXC 6K-4
- Brand:
- Kern
Subtotal (1 unit)*
£614.22
(exc. VAT)
£737.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £614.22 |
*price indicative
- RS Stock No.:
- 271-122
- Mfr. Part No.:
- IXC 6K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 30 | |
| Parts Counting | No | |
| Interface Type | RS232, Bluetooth 4.0, 4 to 20 mA Analogue, Analogue, Ethernet, USB-Device, WiFi | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 109mm | |
| Weighing Modes | pcs, kg, g | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 6kg | |
| Standards/Approvals | CE mark | |
| Model Number | IXC 6K-4 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 30 | ||
Parts Counting No | ||
Interface Type RS232, Bluetooth 4.0, 4 to 20 mA Analogue, Analogue, Ethernet, USB-Device, WiFi | ||
Plug Type Euro | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 240mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 109mm | ||
Weighing Modes pcs, kg, g | ||
Maximum Operating Temperature 40°C | ||
Net Weight 6kg | ||
Standards/Approvals CE mark | ||
Model Number IXC 6K-4 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern IXC 6K-3M Weighing Scale Weighing Scale RSCAL
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern PCD 6K-4 Compact Balance Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale RSCAL
