Kern PCD 6K-4 Compact Balance Weighing Scale, 6 Weight Capacity
- RS Stock No.:
- 619-292
- Mfr. Part No.:
- PCD 6K-4
- Brand:
- Kern
Subtotal (1 unit)*
£224.99
(exc. VAT)
£269.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.99 |
*price indicative
- RS Stock No.:
- 619-292
- Mfr. Part No.:
- PCD 6K-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6 | |
| Scale Type | Compact Balance | |
| Resolution | 60.000 | |
| Model Number p | PCD 6K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6 | ||
Scale Type Compact Balance | ||
Resolution 60.000 | ||
Model Number p PCD 6K-4 | ||
- COO (Country of Origin):
- CN
The Kern High-resolution precision balance is a device with a removable LCD display featuring backlight for maximum flexibility. It has clear 21 mm digit height for easy readability, and the user interface is available in English for straightforward operation.
Level indicator
Levelling feet adjustable
CE mark
Levelling feet adjustable
CE mark
Related links
- Kern PCJ 6000-1M Precision Balance Weighing Scale, 6 Weight Capacity
- Kern PCD 10K-3 Compact Balance Weighing Scale, 10 Weight Capacity
- Kern PCD 3000-2 Compact Balance Weighing Scale, 3.5 Weight Capacity
- Kern PCD 2500-2 Compact Balance Weighing Scale, 2.5 Weight Capacity
- Kern IFC 6K-4S Platform Weighing Scale, 6 Weight Capacity
- Adam Equipment Co Ltd CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity
- Adam Equipment Co Ltd CBX6000 Compact Balance Weighing Scale, 6kg Weight Capacity
