Kern PCJ 6000-1M Precision Balance Weighing Scale, 6kg Weight Capacity

Subtotal (1 unit)*

£366.65

(exc. VAT)

£439.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£366.65

*price indicative

RS Stock No.:
619-293
Mfr. Part No.:
PCJ 6000-1M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

60.000 %

Parts Counting

Yes

Interface Type

RS232, USB-Device, Bluetooth, Ethernet, WiFi

Display Type

LCD

Plug Type

US, CH, EU, UK

Weigh Pan Width

150mm

Weigh Pan Length

170mm

Minimum Operating Temperature

15°C

Weighing Modes

ct, ozt, m, g, lb, gn, mo, dwt, oz, tl, kg

Maximum Operating Temperature

35°C

Standards/Approvals

CE mark

Net Weight

7kg

Model Number

PCJ 6000-1M

COO (Country of Origin):
CN
The Kern Precision balance is a device with alibi memory and optional verification, featuring an LCD display with backlight for clear visibility. The display measures 89x30 mm, includes 7 segments, and has 21 mm high digits. The user interface supports English and symbol languages for easy operation.

Level indicator

Levelling feet adjustable

CE mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy