Ohaus R41ME6 Bench Scale Bench Scale, 6kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£622.64

(exc. VAT)

£747.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.64

*price indicative

RS Stock No.:
101-423
Mfr. Part No.:
30231099
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

6kg

Product Type

Bench Scale

Scale Type

Bench Scale

Resolution

1:30000

Parts Counting

Yes

Interface Type

Ethernet, USB, RS232

Display Type

7 Segment LCD

Weigh Pan Length

225mm

Weigh Pan Width

300mm

Weighing Modes

Check Weighing, Dynamic, Counting, Check percent, Accumulation, Parts Counting, Percentage Weighing

Minimum Operating Temperature

-10°C

Weigh Pan Height

122mm

Maximum Operating Temperature

40°C

Net Weight

5.9kg

Standards/Approvals

EN 45501 (T8252), OIML R76 (R76/2006-NL1-15.21), CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS

Model Number

R41ME6

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH multipurpose Ranger 4000 durable compact scales is the right tool for industrial weighing applications in which value is important but quality, durability, and functionality cannot be compromised. Portable with die-cast metal housing and a rechargeable battery, this scale is equipped with seven application modes that can provide results for many industrial weighing and measurement needs.

Three color check weighing LEDs

Rugged cast aluminium housing, stainless steel platform

Up front level indicator

Adjustable levelling feet

Overload and underload indicators

Auto shut-off

Low battery indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy