Ohaus i-D33XW30B1R1-GB Bench Bench Scale, 30kg Weight Capacity
- RS Stock No.:
- 326-528
- Mfr. Part No.:
- 30684742
- Brand:
- Ohaus
Subtotal (1 unit)*
£565.00
(exc. VAT)
£678.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 326-530
Each
£598.46
(exc. VAT)
£718.15
(inc. VAT)
- RS Stock No.:
- 326-528
- Mfr. Part No.:
- 30684742
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Bench Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | Universal, AC | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | Totalization, Check Weighing, Parts Counting | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 610101, UL610101, FCC Part 15 Class A, EN45501, Canada ICES003 Class A, CAN/CSA C22.2 610101, IEC/EN 613261 Class B | |
| Net Weight | 46.7kg | |
| Model Number | i-D33XW30B1R1-GB | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Bench Scale | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type Universal, AC | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes Totalization, Check Weighing, Parts Counting | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 610101, UL610101, FCC Part 15 Class A, EN45501, Canada ICES003 Class A, CAN/CSA C22.2 610101, IEC/EN 613261 Class B | ||
Net Weight 46.7kg | ||
Model Number i-D33XW30B1R1-GB | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Hybrid Bench Scales are designed for general weighing, counting, and check weighing in production, packaging, and warehouse environments. Featuring tactile keys, a multicolor backlit LCD, and a built-in rechargeable battery, they provide reliable performance in demanding settings.
IP65 protection rated
Software for parts counting
Related links
- Ohaus i-D33XW30B1R1-GB Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R1 Bench Bench Scale, 30kg Weight Capacity
- Ohaus i-D33P30B1R5 Bench Bench Scale, 30kg Weight Capacity
- Ohaus i-D33XW30C1R6-EU Bench Bench Scale, 30kg Weight Capacity
- Ohaus i-D33XW30C1R6-EU Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R5 Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R1 Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R1-M Bench Scale Weighing Scale, 30kg Weight Capacity
