Ohaus D52P30RQDL5 Bench Bench Scale, 30kg Weight Capacity
- RS Stock No.:
- 326-487
- Mfr. Part No.:
- 30444761
- Brand:
- Ohaus
Subtotal (1 unit)*
£895.00
(exc. VAT)
£1,074.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £895.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 326-489
Each
£939.26
(exc. VAT)
£1,127.11
(inc. VAT)
- RS Stock No.:
- 326-487
- Mfr. Part No.:
- 30444761
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Bench Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Parts Counting | Yes | |
| Interface Type | USB, Analogue, Bluetooth, Ethernet, RS232, RS485, WiFi, USB Host | |
| Plug Type | AC, Universal | |
| Display Type | LCD Backlight | |
| Weighing Modes | Counting, Check Weighing, Piece Counting, Filling, Dynamic, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CEI/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, CEI/EN 61326-1, Classe B, Environnements de base , FCC, partie 15, classe B , Canada ICES-003 Classe B, conformité CE , CSA , RCM | |
| Net Weight | 17kg | |
| Model Number | D52P30RQDL5 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Bench Scale | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Parts Counting Yes | ||
Interface Type USB, Analogue, Bluetooth, Ethernet, RS232, RS485, WiFi, USB Host | ||
Plug Type AC, Universal | ||
Display Type LCD Backlight | ||
Weighing Modes Counting, Check Weighing, Piece Counting, Filling, Dynamic, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CEI/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, CEI/EN 61326-1, Classe B, Environnements de base , FCC, partie 15, classe B , Canada ICES-003 Classe B, conformité CE , CSA , RCM | ||
Net Weight 17kg | ||
Model Number D52P30RQDL5 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus D52P30RQDL5 Bench Bench Scale RSCAL
- Ohaus R41ME30 Bench Bench Scale, 30kg Weight Capacity
- Ohaus D52P30RQDL2 Bench Bench Scale, 30kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R31P30 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R31P30 Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R5 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R41ME30 Bench Bench Scale RSCAL
