Makita DVC350 Handheld Vacuum Cleaner, 18V, Type C - EU
- RS Stock No.:
- 867-079
- Mfr. Part No.:
- DVC350Z
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£291.39
(exc. VAT)
£349.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.39 |
*price indicative
- RS Stock No.:
- 867-079
- Mfr. Part No.:
- DVC350Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Handheld | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Flow Rate | 3.4m³/min | |
| Tank Capacity | 3L | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry | |
| Plug Type | Type C - EU | |
| Vacuum Pressure | 5.5kPa | |
| Colour | Teal | |
| Model Number | DVC350 | |
| Height | 226mm | |
| Width | 195mm | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Depth | 403mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Handheld | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Flow Rate 3.4m³/min | ||
Tank Capacity 3L | ||
Bag/Bagless Bag | ||
Wet/Dry Dry | ||
Plug Type Type C - EU | ||
Vacuum Pressure 5.5kPa | ||
Colour Teal | ||
Model Number DVC350 | ||
Height 226mm | ||
Width 195mm | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Depth 403mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Makita Cordless Vacuum Cleaner 18 V (Body only)
The Makita DVC350Z Cordless vacuum cleaner/dust extractor gives you the opportunity to carry out two functions from one machine. As the cleaner is powered by 18 V Li-ion battery rather than cables it is the Ideal vacuum cleaner to use on a jobsite.
Converts into a blower
Soft start
Electronic 2-speed selection
3L capacity cloth dust bag
Suction nozzle included
Features and Benefits
Note
Not suitable for suction of fine dust
Batteries or charger are NOT included
Rechargeable Li-Ion battery:
18V / 3Ah RS 109-025
18V / 4Ah RS 880-7115
18V / 5Ah RS 848-3725
Charger Li-Ion:
UK-plug: RS 667-4067
EU-plug: RS 880-7118
Batteries or charger are NOT included
Rechargeable Li-Ion battery:
18V / 3Ah RS 109-025
18V / 4Ah RS 880-7115
18V / 5Ah RS 848-3725
Charger Li-Ion:
UK-plug: RS 667-4067
EU-plug: RS 880-7118
Related links
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DCL184Z Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DCL286FZB Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V


