Makita DCL286FZB Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 866-809
- Mfr. Part No.:
- DCL286FZB
- Brand:
- Makita
Subtotal (1 unit)*
£192.09
(exc. VAT)
£230.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.09 |
*price indicative
- RS Stock No.:
- 866-809
- Mfr. Part No.:
- DCL286FZB
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Flow Rate | 1m³/min | |
| Tank Capacity | 0.25L | |
| Bag/Bagless | Bagless | |
| Wet/Dry | Dry | |
| Power | 100W | |
| Vacuum Pressure | 180mbar | |
| Colour | Teal | |
| Model Number | DCL286FZB | |
| Weight | 1.2kg | |
| Depth | 1.11m | |
| Width | 113mm | |
| Height | 177mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Flow Rate 1m³/min | ||
Tank Capacity 0.25L | ||
Bag/Bagless Bagless | ||
Wet/Dry Dry | ||
Power 100W | ||
Vacuum Pressure 180mbar | ||
Colour Teal | ||
Model Number DCL286FZB | ||
Weight 1.2kg | ||
Depth 1.11m | ||
Width 113mm | ||
Height 177mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita Cordless cleaner is powered by an 18V LXT Li-Ion battery and designed for efficient, hassle-free cleaning. With a Compact size and integrated cyclone unit, it excels in removing dust and debris from various surfaces.
Nominal Battery Voltage: 18V provides reliable performance
Brushless Motor ensures high efficiency and longevity
Integrated cyclone dust collection system enhances suction capacity
Four suction power modes with memory function cater to different cleaning tasks
Related links
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DCL184Z Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V


