Makita DCL182Z Handheld Vacuum Cleaner, 18V

Subtotal (1 unit)*

£89.18

(exc. VAT)

£107.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.18

*price indicative

RS Stock No.:
866-621
Mfr. Part No.:
DCL182Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Handheld

Battery Operated

Yes

Supply Voltage

18V

Flow Rate

1m³/min

Tank Capacity

0.5L

Noise Level

71dBA

Bag/Bagless

Bagless

Wet/Dry

Dry

Power

30W

Vacuum Pressure

54mbar

Colour

Teal

Model Number

DCL182Z

Height

151mm

Weight

1kg

Depth

1m

Width

115mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Makita high-suction vacuum cleaner is designed for effective dirt and dust removal on various surfaces, providing exceptional cleaning efficiency with its versatile power settings.

Nominal battery voltage of 18 V ensures powerful performance

Low noise level enhances user comfort during operation

Tank capacity of 0.5 L allows for extended cleaning sessions before disposal

Battery protection system automatically turns off when power is low

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy