Makita DVC665ZU Handheld Vacuum Cleaner, 18V

Subtotal (1 unit)*

£629.81

(exc. VAT)

£755.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£629.81

*price indicative

RS Stock No.:
867-087
Mfr. Part No.:
DVC665ZU
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Handheld

Battery Operated

Yes

Supply Voltage

18V

Flow Rate

1.8m³/min

Tank Capacity

6L

Bag/Bagless

Bag

Noise Level

2.5dBA

Wet/Dry

Dry

Power

85W

Vacuum Pressure

110mbar

Model Number

DVC665ZU

Colour

Teal

Depth

297mm

Width

174mm

Weight

6.7kg

Height

523mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita efficient machine-connectable backpack vacuum cleaner excels in dust removal and cleaning tasks, featuring a powerful HEPA filter and optional machine connection for hassle-free operation.

Nominal battery voltage of 36V provides reliable performance

Brushless motor ensures durability and maintenance-free operation

HEPA filter achieves 99.75% particle removal efficiency

Dust bag capacity of 6L accommodates extended use without frequent changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy