Makita DCL181FZW Handheld Vacuum Cleaner, 18V

Subtotal (1 unit)*

£84.93

(exc. VAT)

£101.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.93

*price indicative

RS Stock No.:
866-619
Mfr. Part No.:
DCL181FZW
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Vacuum Cleaner Type

Handheld

Battery Operated

Yes

Product Type

Vacuum Cleaner

Supply Voltage

18V

Flow Rate

1.4m³/min

Tank Capacity

0.65L

Bag/Bagless

Bagless

Noise Level

72.2dBA

Wet/Dry

Dry

Power

30W

Vacuum Pressure

42mbar

Model Number

DCL181FZW

Colour

Teal

Height

152mm

Weight

800g

Width

114mm

Depth

999mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Makita vacuum cleaner offers a silent and powerful solution for efficiently removing dirt and dust from various surfaces, making it perfect for household cleaning as well as jobsite use.

Nominal battery voltage of 18V ensures reliable performance

Low noise level facilitates a pleasant working environment

Ergonomic soft grip handle enhances user comfort during use

Integrated battery protection system prevents over-discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy