Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 866-808
- Mfr. Part No.:
- DCL284FZB
- Brand:
- Makita
Subtotal (1 unit)*
£184.25
(exc. VAT)
£221.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.25 |
*price indicative
- RS Stock No.:
- 866-808
- Mfr. Part No.:
- DCL284FZB
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Flow Rate | 1.2m³/min | |
| Tank Capacity | 0.73L | |
| Bag/Bagless | Bagless | |
| Power | 125W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 180mbar | |
| Colour | Black | |
| Model Number | DCL284FZB | |
| Width | 113mm | |
| Depth | 1.07m | |
| Height | 153mm | |
| Weight | 1.6kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Flow Rate 1.2m³/min | ||
Tank Capacity 0.73L | ||
Bag/Bagless Bagless | ||
Power 125W | ||
Wet/Dry Dry | ||
Vacuum Pressure 180mbar | ||
Colour Black | ||
Model Number DCL284FZB | ||
Width 113mm | ||
Depth 1.07m | ||
Height 153mm | ||
Weight 1.6kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita vacuum cleaner serves as a powerful Cordless cleaning solution for various surfaces. It combines efficiency and convenience, utilising an 18V LXT Li-Ion battery to provide effective dust removal without the hassle of cords.
Nominal Battery Voltage: 18V for optimal performance
Brushless Motor for enhanced efficiency and durability
Air volume of 1.2 m³/min ensures thorough cleaning
Max sealed suction of 180 mbar for robust dirt pickup
Related links
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V
- Makita DVC660Z Handheld Vacuum Cleaner, 18V
- Makita DVC560Z Handheld Vacuum Cleaner, 18V
- Makita DCL184Z Handheld Vacuum Cleaner, 18V


