Makita DCL184Z Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 866-622
- Mfr. Part No.:
- DCL184Z
- Brand:
- Makita
Subtotal (1 unit)*
£124.14
(exc. VAT)
£148.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.14 |
*price indicative
- RS Stock No.:
- 866-622
- Mfr. Part No.:
- DCL184Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 18V | |
| Flow Rate | 1.4m³/min | |
| Tank Capacity | 0.5L | |
| Bag/Bagless | Bag | |
| Noise Level | 68dBA | |
| Wet/Dry | Dry | |
| Power | 38W | |
| Vacuum Pressure | 54mbar | |
| Model Number | DCL184Z | |
| Colour | Teal | |
| Height | 202mm | |
| Width | 138mm | |
| Depth | 365mm | |
| Weight | 1.5kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 18V | ||
Flow Rate 1.4m³/min | ||
Tank Capacity 0.5L | ||
Bag/Bagless Bag | ||
Noise Level 68dBA | ||
Wet/Dry Dry | ||
Power 38W | ||
Vacuum Pressure 54mbar | ||
Model Number DCL184Z | ||
Colour Teal | ||
Height 202mm | ||
Width 138mm | ||
Depth 365mm | ||
Weight 1.5kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Makita battery-powered vacuum cleaner offers a compelling solution for efficient cleaning in Compact spaces, making it Ideal for car interiors and other tight areas.
Low noise level enables comfortable operation
Battery protection circuit guards against overloading, over-discharging, and overheating
Variable suction power control enhances versatility for different tasks
Convenient blowing function aids in drying surfaces effectively
Related links
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DCL286FZB Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V


