Karcher 9.986-460.0 Floor Vacuum Cleaner Vacuum Cleaner, 400V
- RS Stock No.:
- 719-095
- Mfr. Part No.:
- 9.986-460.0
- Brand:
- Karcher
Subtotal (1 unit)*
£15,377.92
(exc. VAT)
£18,453.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,377.92 |
*price indicative
- RS Stock No.:
- 719-095
- Mfr. Part No.:
- 9.986-460.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 400V | |
| Flow Rate | 138L/s | |
| Tank Capacity | 50L | |
| Dust Classification | M | |
| Noise Level | 70dB | |
| Bag/Bagless | Bag | |
| Power | 4kW | |
| Vacuum Pressure | 140mbar | |
| Colour | Grey | |
| Model Number | 9.986-460.0 | |
| Height | 1.824m | |
| Width | 777mm | |
| Depth | 915mm | |
| Weight | 193kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 400V | ||
Flow Rate 138L/s | ||
Tank Capacity 50L | ||
Dust Classification M | ||
Noise Level 70dB | ||
Bag/Bagless Bag | ||
Power 4kW | ||
Vacuum Pressure 140mbar | ||
Colour Grey | ||
Model Number 9.986-460.0 | ||
Height 1.824m | ||
Width 777mm | ||
Depth 915mm | ||
Weight 193kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher mobile deduster designed for efficient separation of adhesive dust and swarf using a powerful high-pressure compressor. It excels in maintaining a dust-free environment, particularly in settings involving hazardous materials. With a robust ergonomic design and sound reduction features, this deduster ensures easy handling and operation. Also, its integrated dust class M filter and low-dust emptying system work synergistically to enhance occupational safety, making hazardous dust disposal streamlined and safe. The device comes equipped with a set-down trolley and offers significant adaptability through various optional accessories, positioning it as an indispensable tool for any professional aiming for efficient dust collection and removal.
High-pressure compressor efficiently separates adhesive dust and swarf
Ergonomic container control enhances user handling and comfort
Low-dust emptying mechanism minimizes exposure during maintenance
Dust-class M filter ensures safe vacuuming of hazardous materials
Integrated set-down trolley facilitates easy transportation and storage
Training is essential for users, underscoring safety compliance
Optional accessories expand the device's versatility and functionality
Sound reduction technology contributes to a quieter operational environment
Compact dimensions allow for efficient use in confined spaces
Related links
- Karcher 1.454-500.0 Floor Vacuum Cleaner Vacuum Cleaner, 36V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
