Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 240V

Subtotal (1 unit)*

£1,001.67

(exc. VAT)

£1,202.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,001.67

*price indicative

RS Stock No.:
647-063
Mfr. Part No.:
1.148-257.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

240V

Flow Rate

74L/s

Tank Capacity

30L

Dust Classification

H

Noise Level

69dBA

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

1.38kW

Cable Length

7.5m

Vacuum Pressure

273mbar

Model Number

1.148-257.0

Colour

Anthracite

Height

580mm

Weight

14.4kg

Width

370mm

Depth

560mm

Hose Length

13.1ft

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Karcher NT 30/1 TACT TE H Wet and Dry Vacuum Cleaner is a Compact and highly mobile wet and dry vacuum cleaner designed for renovation work involving hazardous dusts like asbestos. It features an innovative double filtration system with an H-class safety filter bag for dangerous dusts and a 30-litre container for less hazardous materials. Equipped with the efficient Tact filter cleaning system, it achieves a filtration efficiency of 99.995%. The vacuum also includes a practical auto-start power outlet and a fully antistatic design with conductive accessories for safe and effective operation.

Complete antistatic system with conductive accessories

Power outlet with automatic on and off switch

Tool adapter for power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy