Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 240V

Subtotal (1 unit)*

£150.51

(exc. VAT)

£180.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.51

*price indicative

RS Stock No.:
719-076
Mfr. Part No.:
1.527-197.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

No

Supply Voltage

240V

Flow Rate

40L/s

Tank Capacity

11L

Noise Level

61dB

Bag/Bagless

Bag

Power

850W

Cable Length

7.5m

Vacuum Pressure

235mbar

Model Number

1.527-197.0

Colour

Anthracite

Width

285mm

Weight

3.9kg

Depth

385mm

Height

385mm

Hose Length

2m

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Karcher T 11/1 Classic vacuum cleaner is expertly designed to meet the rigorous demands of professional users seeking a lightweight and highly efficient cleaning solution. With its robust construction and exceptional suction power, this Compact vacuum cleaner delivers outstanding performance, making it a reliable choice for various environments. The T 11/1 Classic features an impressively low weight, ensuring easy manoeuvrability and effortless transport, particularly in tight or elevated spaces. Additionally, its integrated accessory storage and optional HEPA 14 filter enhance its functionality, addressing diverse cleaning requirements while promoting a cleaner, healthier workspace.

Outstanding price-performance ratio for budget-conscious professionals

Optional HEPA 14 filter enhances Air quality and filtration

Integrated accessory storage for convenience and organisation

Low weight allows for easy transport and handling

Designed for low operating noise, perfect for noise-sensitive environments

Cable hook provides practical storage and prevents tangling

Robust construction ensures longevity and durability

Ideal for extended use with its ergonomic design

Flexible suction options with a variety of compatible accessories

Compact dimensions make storage and transport hassle-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy