Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 240V
- RS Stock No.:
- 647-064
- Mfr. Part No.:
- 1.148-355.0
- Brand:
- Karcher
Subtotal (1 unit)*
£850.68
(exc. VAT)
£1,020.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £850.68 |
*price indicative
- RS Stock No.:
- 647-064
- Mfr. Part No.:
- 1.148-355.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 74L/s | |
| Tank Capacity | 40L | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Noise Level | 68dBA | |
| Power | 1.38kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 7.5m | |
| Vacuum Pressure | 273mbar | |
| Colour | Anthracite | |
| Model Number | 1.148-355.0 | |
| Weight | 15.1kg | |
| Depth | 560mm | |
| Height | 655mm | |
| Width | 370mm | |
| Hazardous Area Certification | No | |
| Hose Length | 13.1ft | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 74L/s | ||
Tank Capacity 40L | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Noise Level 68dBA | ||
Power 1.38kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 7.5m | ||
Vacuum Pressure 273mbar | ||
Colour Anthracite | ||
Model Number 1.148-355.0 | ||
Weight 15.1kg | ||
Depth 560mm | ||
Height 655mm | ||
Width 370mm | ||
Hazardous Area Certification No | ||
Hose Length 13.1ft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher NT 40/1 TACT TE M wet and dry vacuum cleaner features a fully automated filter cleaning system that enables unprecedented fine dust suction while maintaining a filtration efficiency of 99.9%. Sensor-controlled electronics ensure optimal filter cleaning and consistent high suction power. Its large, Durable 40-litre container with metal castors handles substantial amounts of hazardous fine dust, coarse dirt, and liquids. Equipped with an auto-start power outlet and a full antistatic system with conductive accessories.
Complete antistatic system with conductive accessories
Power outlet with automatic on and off switch
Cooling Air filtration
Tool adapter for power tools
Related links
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher 1.148-204.0 Vacuum Cleaner 240V
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type G - British 3-Pin
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
