Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner, 7.5 m Cable, 240V, Standard

Subtotal (1 unit)*

£604.67

(exc. VAT)

£725.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
  • Plus 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£604.67

*price indicative

RS Stock No.:
719-000
Mfr. Part No.:
1.148-211.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

No

Vacuum Cleaner Type

Handheld

Product Type

Wet & Dry Vacuum Cleaner

Supply Voltage

240V

Flow Rate

74L/s

Dust Classification

L

Tank Capacity

30L

Noise Level

69dBA

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

1.38kW

Cable Length

7.5m

Vacuum Pressure

273mbar

Plug Type

Standard

Colour

Anthracite Grey

Model Number

NT 30/1 Tact Te L

Weight

13.5kg

Depth

370mm

Height

580mm

Width

560mm

Hazardous Area Certification

No

Hose Length

4m

RoHS Status: Exempt

COO (Country of Origin):
RO
The Karcher NT 30/1 Tact Te wet and dry vacuum cleaner meets these requirements in the best manner. This Compact fine dust expert, with its stable 30-litre container with rugged metal castors and bumper, as well as the proven Tact filter cleaning system, guarantees uninterrupted suction of large amounts of particulate matter under heavy-duty conditions. A PES flat pleated filter that is impervious to moisture also contributes to a dust-free working environment.

Tact automatic filter cleaning system

Tool sleeve with false Air valve and rubber attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy