Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- RS Stock No.:
- 719-081
- Mfr. Part No.:
- 9.990-904.0
- Brand:
- Karcher
Subtotal (1 unit)*
£3,574.44
(exc. VAT)
£4,289.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,574.44 |
*price indicative
- RS Stock No.:
- 719-081
- Mfr. Part No.:
- 9.990-904.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 144L/s | |
| Dust Classification | L | |
| Tank Capacity | 65L | |
| Bag/Bagless | Bag | |
| Power | 2.4kW | |
| Vacuum Pressure | 235mbar | |
| Colour | Grey | |
| Model Number | 9.990-904.0 | |
| Width | 523mm | |
| Depth | 711mm | |
| Height | 960mm | |
| Weight | 46.5kg | |
| Hose Length | 3m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 144L/s | ||
Dust Classification L | ||
Tank Capacity 65L | ||
Bag/Bagless Bag | ||
Power 2.4kW | ||
Vacuum Pressure 235mbar | ||
Colour Grey | ||
Model Number 9.990-904.0 | ||
Width 523mm | ||
Depth 711mm | ||
Height 960mm | ||
Weight 46.5kg | ||
Hose Length 3m | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Industrial vacuum kit allows for a remarkable 360° working radius, ensuring user flexibility and ease of operation. With a robust steel construction and a powerful rated input of 2.4 kW, the IVR-L guarantees high performance, complemented by features like automatic filling level shut-off and reliable overfill protection. Its transparent hose enables effortless monitoring of the fluid levels, while the adjustable hose connection facilitates convenient manoeuvrability, making it an essential tool for industrial professionals.
360° working radius for superior flexibility during usage
Automatic filling level shut-off to prevent overflow
Constructed from Durable steel for enhanced longevity
Transparent hose allows for easy monitoring of vacuumed fluids
Quiet drive head to ensure a comfortable working environment
Compatible with a comprehensive range of accessories for versatile applications
Effective float mechanism to recover vacuumed liquids seamlessly
Robust design with high wall thickness for improved stability
Compact dimensions for easy transport and storage
Related links
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner EU-UK Adapter
- Karcher 9.989-907.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Bosch GAS 55 M AFC Floor Vacuum Cleaner Vacuum Cleaner, 240V ac
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
