Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V

Subtotal (1 unit)*

£3,337.76

(exc. VAT)

£4,005.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,337.76

*price indicative

RS Stock No.:
719-084
Mfr. Part No.:
9.989-909.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

No

Vacuum Cleaner Type

Floor Vacuum Cleaner

Product Type

Vacuum Cleaner

Supply Voltage

240V

Flow Rate

106L/s

Dust Classification

M

Tank Capacity

40L

Bag/Bagless

Bag

Noise Level

77dB

Power

2.3kW

Vacuum Pressure

235mbar

Model Number

9.989-909.0

Colour

Grey

Width

655mm

Height

1.435m

Weight

47kg

Depth

680mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Karcher Industrial vacuum cleaner designed for both fine and coarse solid matter. Perfect for professionals, this dual-motor machine boasts a versatile mobile design that simplifies dust-free emptying thanks to its Longopac emptying system. Ideal for high-volume dust operations, the IVM 40/24-2 M LP combines exceptional suction power with a Star filter, ensuring a healthy work environment while maintaining safety standards for dust class M. Engineered for reliability, it’s an essential tool for your industrial cleaning needs.

Dual-motor design enhances performance and efficiency

Longopac emptying system allows for convenient and dust-free disposal

High airflow capacity of 106 l/s or 381.6 m³/h maximises cleaning effectiveness

Robust construction ensures durability in tough industrial settings

Star filter optimises filtration, making it suitable for hazardous dust class M

Compact dimensions allow for easy mobility and storage

Sound pressure level of 77 dB(A) ensures quieter operation

Weight only 47 kg, making it easy to transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy