Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V

Subtotal (1 unit)*

£376.85

(exc. VAT)

£452.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£376.85

*price indicative

RS Stock No.:
647-071
Mfr. Part No.:
1.528-130.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

Yes

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

240V

Flow Rate

57L/s

Dust Classification

L

Tank Capacity

22L

Bag/Bagless

Bag

Noise Level

70dBA

Power

575W

Wet/Dry

Dry/Wet

Vacuum Pressure

152mbar

Model Number

1.528-130.0

Colour

Anthracite

Height

401mm

Width

372mm

Weight

8.8kg

Depth

499mm

Hose Length

6.23ft

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Karcher Battery-powered wet and dry vacuum cleaner NT 22/1 Ap Bp L is designed for efficient vacuuming of liquids, coarse dirt, and fine dust in areas without external power. It delivers high suction power and operates with powerful Karcher Battery Power+ batteries, which are sold separately along with the compatible charger. The vacuum offers long runtimes due to these Advanced batteries.

Semi automatic filter cleaning

Low weight and Compact dimensions

Effective protection cover for the battery bay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy