Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 240V
- RS Stock No.:
- 647-032
- Mfr. Part No.:
- 1.667-297.0
- Brand:
- Karcher
Subtotal (1 unit)*
£911.21
(exc. VAT)
£1,093.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £911.21 |
*price indicative
- RS Stock No.:
- 647-032
- Mfr. Part No.:
- 1.667-297.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 148L/s | |
| Tank Capacity | 65L | |
| Dust Classification | M | |
| Noise Level | 73dBA | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry/Wet | |
| Power | 2.76kW | |
| Cable Length | 10m | |
| Vacuum Pressure | 254mbar | |
| Model Number | 1.667-297.0 | |
| Colour | Anthracite | |
| Width | 482mm | |
| Depth | 920mm | |
| Height | 567mm | |
| Weight | 20kg | |
| Hose Length | 13.1ft | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 148L/s | ||
Tank Capacity 65L | ||
Dust Classification M | ||
Noise Level 73dBA | ||
Bag/Bagless Bag | ||
Wet/Dry Dry/Wet | ||
Power 2.76kW | ||
Cable Length 10m | ||
Vacuum Pressure 254mbar | ||
Model Number 1.667-297.0 | ||
Colour Anthracite | ||
Width 482mm | ||
Depth 920mm | ||
Height 567mm | ||
Weight 20kg | ||
Hose Length 13.1ft | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher NT 65/2 Ap is a high-performance, twin motor multi-purpose wet and dry vacuum specially designed for professional use. The flat pleated filter is efficiently self-cleaned by blasts of Air for virtually constant suction power. Ideal for the building trade, agriculture, automotive and food industries. It features an automatic shutdown system which stops the motors when maximum capacity is reached, a drainage hose for convenient liquid disposal and Karchers ApClean semi-automatic filter cleaning system.
On board practical storage
Semi automatic filter cleaning
Integrated drain hose
Related links
- Karcher 1.667-274.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
