Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 240V

Subtotal (1 unit)*

£1,602.12

(exc. VAT)

£1,922.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,602.12

*price indicative

RS Stock No.:
718-996
Mfr. Part No.:
1.667-289.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

No

Vacuum Cleaner Type

Floor Vacuum Cleaner

Product Type

Vacuum Cleaner

Supply Voltage

240V

Flow Rate

148L/s

Tank Capacity

75L

Dust Classification

M

Noise Level

73dB

Bag/Bagless

Bag

Power

2.76kW

Cable Length

10m

Vacuum Pressure

254mbar

Model Number

1.667-289.0

Colour

Silver

Weight

29kg

Width

560mm

Depth

685mm

Height

920mm

Hose Length

4m

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Karcher NT 75/2 Tact² Me Tc is a heavy-duty wet and dry vacuum cleaner designed for industrial applications, combining high power and exceptional robustness. This model features a unique tilting chassis that facilitates the efficient disposal of liquids and coarse dirt, making it an Ideal choice for diverse environments. With a container capacity of 75 litres and a powerful 2760W motor, this vacuum ensures high suction performance and ample storage. It includes an innovative Automatic Filter Cleaning System that guarantees consistent performance, while the moisture-proof PES filter and stainless steel container ensure durability and longevity. The Karcher NT 75/2 Tact² Me Tc seamlessly integrates convenience and functionality, catering to the demands of various industrial cleaning tasks.

Automatic Filter Cleaning System Tact² enhances cleaning efficiency

Moisture-proof PES filter is perfect for wet applications

Robust stainless steel container designs for durability

Tact² tilting chassis simplifies liquid and coarse dirt disposal

Includes a push handle and a drain hose for user-friendly operation

Electrically conductive suction hose minimises static risk

Sound pressure level of 73 dB(A) ensures quieter operation

Ample 10-metre cable offers extensive reach in large workspaces

Versatile accessories accommodate various cleaning requirements

Sturdy bumper protection enhances the vacuum's longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy