Karcher 1.454-500.0 Floor Vacuum Cleaner Vacuum Cleaner, 36V
- RS Stock No.:
- 719-074
- Mfr. Part No.:
- 1.454-500.0
- Brand:
- Karcher
Subtotal (1 unit)*
£6,602.68
(exc. VAT)
£7,923.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,602.68 |
*price indicative
- RS Stock No.:
- 719-074
- Mfr. Part No.:
- 1.454-500.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 36V | |
| Flow Rate | 16L/s | |
| Tank Capacity | 4.5L | |
| Noise Level | 57dB | |
| Bag/Bagless | Bag | |
| Power | 230W | |
| Vacuum Pressure | 19.3kPa | |
| Model Number | 1.454-500.0 | |
| Colour | Grey | |
| Depth | 578mm | |
| Width | 578mm | |
| Height | 300mm | |
| Weight | 15.4kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 36V | ||
Flow Rate 16L/s | ||
Tank Capacity 4.5L | ||
Noise Level 57dB | ||
Bag/Bagless Bag | ||
Power 230W | ||
Vacuum Pressure 19.3kPa | ||
Model Number 1.454-500.0 | ||
Colour Grey | ||
Depth 578mm | ||
Width 578mm | ||
Height 300mm | ||
Weight 15.4kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Karcher KIRA CV 50 robotic vacuum cleaner revolutionises cleaning routines by automating the time-consuming task of vacuuming. Designed to support cleaning teams, this efficient machine allows skilled personnel to focus on more complex jobs while ensuring a spotless environment. With a hassle-free setup that requires no expert knowledge, the KIRA CV 50 provides seamless, autonomous cleaning with a robust 36V battery platform. Its Compact design and low clearance height enable it to manoeuvre effortlessly in tight spaces, making it perfect for various applications, including public areas. The KIRA Robots app ensures full transparency, offering real-time management of cleaning schedules and reports, and also facilitates connectivity through 4G/LTE or wireless networks, optimising convenience and performance.
Autonomous cleaning with obstacle detection ensures efficient performance
Easy app-based operation with live status and detailed cleaning reports
Compact design allows for cleaning in confined spaces and under furniture
Dual battery setup enables extended runtimes for uninterrupted cleaning
Safety certified for public areas which ensuring compliance and peace of mind
High-performance sensors and smart navigation for effective area coverage
Theoretical area performance of 525 m²/h maximises cleaning efficiency
Notifications to mobile devices keep users informed about cleaning progress
Simple creation and editing of cleaning maps and schedules enhance usability
Quick charging option reduces downtime, allowing for Rapid deployment
Related links
- Makita DVC867L Floor Vacuum Cleaner Vacuum Cleaner, 36V
- Karcher 1.023-206.0 Vacuum Cleaner, 36V
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
