Makita DVC867L Floor Vacuum Cleaner Vacuum Cleaner, 36V
- RS Stock No.:
- 230-6114
- Mfr. Part No.:
- DVC867LZX4
- Brand:
- Makita
Subtotal (1 unit)*
£647.20
(exc. VAT)
£776.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £647.20 |
*price indicative
- RS Stock No.:
- 230-6114
- Mfr. Part No.:
- DVC867LZX4
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 36V | |
| Flow Rate | 2.4m³/min | |
| Dust Classification | L | |
| Tank Capacity | 8000ml | |
| Bag/Bagless | Bag | |
| Noise Level | 70dBA | |
| Power | 110W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 11kPa | |
| Model Number | DVC867L | |
| Weight | 8.4kg | |
| Standards/Approvals | EU standard | |
| Hose Length | 2.5m | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 36V | ||
Flow Rate 2.4m³/min | ||
Dust Classification L | ||
Tank Capacity 8000ml | ||
Bag/Bagless Bag | ||
Noise Level 70dBA | ||
Power 110W | ||
Wet/Dry Dry | ||
Vacuum Pressure 11kPa | ||
Model Number DVC867L | ||
Weight 8.4kg | ||
Standards/Approvals EU standard | ||
Hose Length 2.5m | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Vacuum Cleaner, Dry Type - DVC867LZX4
This robust vacuum cleaner is designed for industrial use, catering to professionals who prioritise efficiency and performance. With a dry capacity of 8000ml, it features a powerful suction system suitable for challenging environments, ensuring effective collection of dust and debris.
Features & Benefits
• Automatic wireless activation connects with compatible tools
• Lightweight design improves portability for user convenience
• Low noise operation creates a quieter working atmosphere
• Durable construction ensures long-lasting use in industrial settings
• Versatile attachments cater to different cleaning scenarios
Applications
• Collecting dry debris at construction sites
• Cleaning electronic workspaces and assembly lines
• Utilising alongside power tools for seamless operation
• Suitable for maintenance tasks in manufacturing facilities
• Effective in environments with strict cleanliness standards
What type of cleaning does it support?
It is designed for dry vacuuming applications, making it suitable for collecting dust and debris without water.
How does the wireless activation feature work?
It connects to selected tools via Bluetooth, enabling automatic operation when the tool is activated.
Is it easy to transport?
Yes, its lightweight design along with a 2.5m hose enhances mobility for users across various work sites.
Is it suitable for different surfaces?
Yes, the vacuum cleaner is versatile and can effectively clean hard floors and carpets using appropriate attachments.
Related links
- Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner 230 V ac, Type C - EU
- Milwaukee M18 F2VC23L-0 Floor Vacuum Cleaner Vacuum Cleaner, 18 V
- Flex 481513 Floor Vacuum Cleaner Vacuum Cleaner 230 V
- Karcher 9.990-266.0 Floor Vacuum Cleaner Vacuum Cleaner, 220 to 240 V
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230 V
- Milwaukee M18 FPOVCL-0 Floor Vacuum Cleaner Vacuum Cleaner, 18 V
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
