Milwaukee M18 F2VC23L-0 Floor Vacuum Cleaner Vacuum Cleaner, 18V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-6430
Mfr. Part No.:
4933478964
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

Yes

Supply Voltage

18V

Flow Rate

3086L/min

Dust Classification

L

Tank Capacity

23L

Bag/Bagless

Bagless

Wet/Dry

Dry/Wet

Vacuum Pressure

192kPa

Model Number

M18 F2VC23L-0

Weight

14.9kg

Standards/Approvals

RoHS Certificate of Compliance

Hose Length

2.7m

Hazardous Area Certification

No

COO (Country of Origin):
US

Milwaukee Vacuum Cleaner, 18V Supply Voltage, 2.7m Hose Length - 4933478964


This vacuum cleaner is a battery-powered wet/dry model designed for versatile job site clean-up. With a capacity of 23 litres, it is engineered to handle both wet and dry applications efficiently, making it ideal for various industrial environments. Its robust design ensures a long lifespan, suitable for frequent use in automation and electronics sectors.

Features & Benefits


• High airflow of 3086 l/min maximises cleaning efficiency

• 192 mbar maximum vacuum for effective debris removal

• Battery-powered for enhanced portability away from power outlets

• Anti-static 2.7m hose resists crushing for durable performance

• Onboard storage for easy access to attachments and tools

Applications


• Used for effective debris collection from power tools

• Ideal for cleaning up both wet spills and dry waste

• Serves in construction sites for comprehensive site clean-up

• Suitable for maintenance tasks in electrical and mechanical industries

• For use in automotive and automation environments

How long can it operate on a single charge?


In Max power mode, it can operate for up to 34 minutes, covering approximately 480 m². On Max run time mode, it can last up to 49 minutes, reaching around 545 m² per charge with a 12 Ah battery.

What are the advantages of using a HEPA filter in this model?


The HEPA H13 filter effectively traps 99.97% of airborne particles down to 0.3 microns, which enhances air quality during vacuuming. This is particularly beneficial for dust-sensitive environments.

How does the design facilitate easier transportation?


It features a robust removable trolley with lockable wheels, ensuring smooth transportation and stability while moving around work sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy