Milwaukee M18 FVP5-0 Vacuum Cleaner, 18V

Subtotal (1 unit)*

£570.00

(exc. VAT)

£684.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£570.00

*price indicative

RS Stock No.:
218-394
Mfr. Part No.:
4933492853
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Battery Operated

Yes

Product Type

Vacuum Cleaner

Supply Voltage

18V

Bag/Bagless

Bagless

Model Number

M18 FVP5-0

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Vacuum Cleaner, 18V Supply Voltage, Bagless Design - 4933492853


This vacuum cleaner offers impressive performance with an 18V battery powering a lightweight and portable design. The bagless feature simplifies waste disposal, making maintenance more efficient. With the ability to fit various hose sizes, it effectively addresses a range of cleaning tasks.

Features & Benefits


• Cordless design enables unrestricted movement during use

• Multiple intake ports accommodate different hose sizes

• Check valve safeguards against spills when not in use

• Low battery light provides visual and audible notifications

• Large oil port simplifies maintenance and oil changes

Applications


• Ideal for use in plumbing and HVAC systems

• Suitable for maintenance in industrial settings

• Effective for cleaning during automotive repair work

• Convenient for electrical installation clean-up

• Used with various tools to enhance project efficiency

How does the battery impact the vacuum's operational time?


The vacuum operates for up to 90 minutes in Manifold Mode with an M18™ HIGH OUTPUT™ 8.0 Ah battery, offering substantial use between charges.

What benefits does the check valve provide in operation?


The check valve prevents backflow and potential spills when the pump is not operational, ensuring a cleaner work environment.

How does the vacuum handle different hose connections?


With ½″, ⅜″, and ¼″ intake ports, the vacuum accommodates varying hose sizes for greater flexibility in application.

What maintenance needs to be considered for this vacuum?


Regular oil changes are simplified by a gas ballast valve and an angled oil drain, making upkeep more efficient.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy